TSP 090-124N | TRACO POWER
Power supply, 24 to 28 VDC, 3.75 A, 90 W, TSP 090-124N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.1034 € *
Available in 7 Days: 119 pcs. - if ordered today
Total Price:
158.10 € *
Price list
Quantity
Price per unit*
1 pcs.
158.1034 €
10 pcs.
142.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TSP 090-124N, Traco
The TSP 090-124N power supply is designed for reliable operation in harsh conditions on the factory floor. High immunity to electrical noise and rugged metal housing make this module the best choice for powering sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. It provides a DC OK signal and an external shutdown function.
Features
- Rugged metal housing for harsh industrial environments
- Shock and vibration resistant
- Industrial operating temperature range: -25 °C to +70 °C
- Adjustable output voltage
- Protection against short circuit, overvoltage and overtemperature
- Power OK signal, remote control on/off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.75 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 90 W | |
| efficiency | 87 % | |
| Degree of protection (IP) | IP20 | |
| Width | 35 mm | |
| Height | 110 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |