TIB 480-124EX | TRACO POWER
Power supply, 23.5 to 28 VDC, 20 A, 480 W, TIB 480-124EX
NCNR (non cancelable / non returnable)
Power supply, TIB 480-124EX, Traco
The TIB 240-EX power supply features a high efficiency of up to 95%, which allows for a slim design with alternative side mounting for flat panel displays (DC OK indicator on front and side panel). This device has an important back-power immunity feature that helps protect against shutdowns or malfunctions in loads such as inductors and decelerating motors that can feed voltage back into the power supply. It operates at a high power factor of up to 99%, which also minimizes inrush current.
Features
- Rugged metal housing for harsh industrial environments
- 150 % peak current for 4 s
- Operating temperature -40 °C to +70 °C (full load up to 60 °C)
- Adjustable output voltage
- High reliability
- Short circuit and overload protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 23.5 to 28 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 480 W | |
| efficiency | 95 % | |
| Width | 82 mm | |
| Height | 114.2 mm | |
| Depth | 124.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |