TIB 120-148EX | TRACO POWER
Power supply, 47 to 56 VDC, 2.5 A, 120 W, TIB 120-148EX
NCNR (non cancelable / non returnable)
Power supply, TIB 120-148EX, Traco
The TIB 120-148EX power supply features high efficiency of up to 94% and allows for a slim design with alternative side mounting for flat panel displays (DC-OK indicator on front and side panel). This device has an important Back Power Immunity feature that helps protect against shutdowns or malfunctions with loads such as inductors and decelerating motors that can feed voltage back into the power supply. It operates at a high power factor of up to 99%, which also minimizes inrush current.
Features
- Rugged metal housing for harsh industrial environments
- 150 % peak current for 4 s
- Operating temperature -40 °C to +70 °C (full load up to 60 °C)
- Adjustable output voltage
- High reliability
- Short circuit and overload protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 47 to 56 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 120 W | |
| efficiency | 94 % | |
| Width | 36 mm | |
| Height | 114.2 mm | |
| Depth | 124.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |