TCL 024-105 | TRACO POWER
Power supply, 5 to 5.25 VDC, 4 A, 20 W, TCL 024-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.9688 € *
Available: 4 pcs.
Available in 7 Days: 328 pcs. - if ordered today
Total Price:
77.97 € *
Price list
Quantity
Price per unit*
1 pcs.
77.9688 €
10 pcs.
70.1743 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial switching mode power supplies, type Traco TCL.
Suitable for parallel operation and snap-on mounting on DIN rails, compact plastic enclosure, short-circuit and surge protection
Output power 24 W, type TCL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 5 to 5.25 VDC | |
| Input voltage AC | 85-264 VAC, 85-375 VDC | |
| Power | 20 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 27 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |