TBL 060-124BC | TRACO POWER
Power supply, 26 to 29.5 VDC, 2.2 A, 60 W, TBL 060-124BC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.2824 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
246.28 € *
Price list
Quantity
Price per unit*
1 pcs.
246.2824 €
10 pcs.
221.6494 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TBL 060-124BC, Traco
The TBL 600-124BC is designed specifically for use in building and factory automation applications. The ultra-compact, low-profile enclosures fit into the standard wall-mounted panels used in the building automation industry.
Features
- Flat housing, module depth only 55 mm
- Fits into flat panels used in building automation
- Power ranges from 12 to 150 W
- Universal input range 85 to 264 VAC
- Operating temperature range: -25 °C to maximum +70 °C
- Adjustable output voltage
- Short circuit and overload protection
- DC-OK display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.2 A | |
| Output voltage DC | 26 to 29.5 VDC | |
| Input voltage AC | 85-132 VAC, 187-264 VAC | |
| Power | 60 W | |
| efficiency | 84 % | |
| Degree of protection (IP) | IP20 | |
| Width | 175 mm | |
| Height | 59.5 mm | |
| Depth | 89.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |