TVN 5-4823WI | TRACO POWER
DC converter, 18-75 VDC, 5 W, 2 outputs, ±15 VDC, 86 % efficiency, TVN 5-4823WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5813 € *
Available in 7 Days: 130 pcs. - if ordered today
Total Price:
64.58 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5813 €
10 pcs.
58.1196 €
*incl. VAT plus shipping costs
Subject to prior sale
Input voltage from 36 to 75 VDC.
Technical attributes (type, output voltage/output current, efficiency): TVN 5-4823WI, ±15 VDC/± 0,166 A, 86 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 168 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 5 W | |
| efficiency | 86 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 32 mm | |
| Width | 20 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |