TVN 5-4813WI | TRACO POWER

DC converter, 18-75 VDC, 5 W, 1 output, 15 VDC, 87 % efficiency, TVN 5-4813WI

Order No.: 34C1140
EAN: 7613441048147
MPN:
TVN 5-4813WI
Series: TVN 5WI
TVN 5-4813WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.3207 € *
Available in 7 Days: 140 pcs. - if ordered today
Total Price:
61.32 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3207 €
10 pcs.
55.1803 €
*incl. VAT plus shipping costs
Subject to prior sale

Input voltage from 36 to 75 VDC.

Technical attributes (type, output voltage/output current, efficiency): TEP 100-4815, 24 VDC/4.2 A, 92 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 330 mA
Output voltage DC 15 VDC
Input voltage AC 18-75 VDC
Power 5 W
efficiency 87 %
Design DIP24
Isolation voltage 1.5 kV
Length 32 mm
Width 20 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead