TVN 5-4812WI | TRACO POWER
DC converter, 18-75 VDC, 5 W, 1 output, 12 VDC, 86 % efficiency, TVN 5-4812WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3207 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
61.32 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3207 €
10 pcs.
55.1803 €
*incl. VAT plus shipping costs
Subject to prior sale
Input voltage from 36 to 75 VDC.
Technical attributes (type, output voltage/output current, efficiency): TEP 100-4813, 15 VDC/6.7 A, 93 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 420 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 5 W | |
| efficiency | 86 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 32 mm | |
| Width | 20 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |