TVN 5-2415WI | TRACO POWER

DC converter, 9-36 VDC, 5 W, 1 output, 24 VDC, 89 % efficiency, TVN 5-2415WI

Order No.: 34C1124
EAN: 7613441048062
MPN:
TVN 5-2415WI
Series: TVN 5WI
TVN 5-2415WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.3207 € *
Available in 7 Days: 70 pcs. - if ordered today
Total Price:
61.32 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3207 €
10 pcs.
55.1803 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TEP 100-.

100 W converter with 2 : 1 extended-range inputs, soft start and polarity reversal protection, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Variable output voltage: +10/–20 % (with external resistance). Input voltage fluctuation: max. 0.2 %. Load fluctuation: max. 0.3 %. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 75000 h at +25 °C.

Input voltage from 9.0 to 18 VDC.

Technical attributes (type, output voltage/output current, efficiency): TEP 100-1216, 28 VDC/3.6 A, 90 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 210 mA
Output voltage DC 24 VDC
Input voltage AC 9-36 VDC
Power 5 W
efficiency 89 %
Design DIP24
Isolation voltage 1.5 kV
Length 32 mm
Width 20 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead