TVN 5-0915WI | TRACO POWER
DC converter, 4.5-12 VDC, 5 W, 1 output, 24 VDC, 88 % efficiency, TVN 5-0915WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.3881 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
71.39 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3881 €
10 pcs.
64.2362 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TVN 5-0915WI
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 208 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 4.5-12 VDC | |
| Power | 5 W | |
| efficiency | 88 % | |
| Design | DIP24 | |
| Isolation voltage | 1.6 kV | |
| Length | 32 mm | |
| Width | 20 mm | |
| Height | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |