TVN 3-4819 | TRACO POWER

DC converter, 36-75 VDC, 3 W, 1 output, 9 VDC, 80 % efficiency, TVN 3-4819

Order No.: 32C3722
EAN: 7613441061092
MPN:
TVN 3-4819
Series: TVN 3
TVN 3-4819 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.81 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8059 €
10 pcs.
34.9146 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TVN 3-4819

The TVN 3 Series comprises ultra low ripple and noise 3 Watt DC/DC converters.They come in a compact SIP-8 package wich fully regulated outputs. Apart from the standard 2:1 input voltage range, the low input voltage models feature an extened input voltage range from 4.5-13.2 VDC (3:1). Full load operation is reliable up tp 75°C environment temperature without derating and up to 90°C with 50% derating. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of applications when space is limited.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 125 mA
Output voltage DC 9 VDC
Input voltage AC 36-75 VDC
Power 3 W
efficiency 80 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.6 mm
Height 11.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No