TVN 3-0910 | TRACO POWER
DC converter, 4.5-13.2 VDC, 3 W, 1 output, 3.3 VDC, 75 % efficiency, TVN 3-0910
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TVN 3-0910
The TVN 3 Series comprises ultra low ripple and noise 3 Watt DC/DC converters.They come in a compact SIP-8 package wich fully regulated outputs. Apart from the standard 2:1 input voltage range, the low input voltage models feature an extened input voltage range from 4.5-13.2 VDC (3:1). Full load operation is reliable up tp 75°C environment temperature without derating and up to 90°C with 50% derating. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of applications when space is limited.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 700 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4.5-13.2 VDC | |
| Power | 3 W | |
| efficiency | 75 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.6 mm | |
| Height | 11.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |