TSRN 1-2433 | TRACO POWER
DC converter, 4.6-42 VDC, 3.3 W, 1 output, 3.3 VDC, 87 % efficiency, TSRN 1-2433
NCNR (non cancelable / non returnable)
DC converters, type Traco TSRN-1.
Step-down switching mode regulator, suitable as replacement for ineffective 78xx/79xx linear controllers. Mates TO-220 connecting surface, pin-compatible with LMxx linear regulator, built-in filter capacitor, for positive and negative output voltages, sustained short circuit-proof, thermal overload protection; Output current: max. 1.0 A. Reflected ripple current: 100 mA. Input current at no-load operation: max. 3.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.6 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 5.0 ms. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range at positive/negative output voltage, output voltage, output current at positive/negative output voltage, efficiency (at positive output voltage) at Vin min./Vin max): TSRN 1-2433, 4.6 to 42/32 VDC, 3.3 VDC, 1.0/0.6 A, 87/79 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4.6-42 VDC | |
| Power | 3.3 W | |
| efficiency | 87 % | |
| Design | SIP3 | |
| Length | 11.7 mm | |
| Width | 7.5 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |