TSR 3-24150A | TRACO POWER
DC converter, 10-36 VDC, 45 W, 1 output, 15 VDC, 95 % efficiency, TSR 3-24150A
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TSR 3-24150A
The TSR 3 models are non-isolated step down switching regulators. Since production May 2013 they can also be operated with negative output voltage. They come in a very compact open frame package of 15.5 x 9.4 x 6.2mm. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heat-sink give these switching regulators a significant advantage over linear regulators. Together with a remote On/Off input and protection against short circuit and over temperature the TSR 3 Series models are ideal point of load regulators for high reliable and energy critical applications.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 10-36 VDC | |
| Power | 45 W | |
| efficiency | 95 % | |
| Design | SIP5 | |
| Length | 16.5 mm | |
| Width | 10.4 mm | |
| Height | 6.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |