TSR 3-24150 | TRACO POWER

DC converter, 10-30 VDC, 45 W, 1 output, 5 VDC, 95 % efficiency, TSR 3-24150

Order No.: 32C806
EAN: 7613441047676
MPN:
TSR 3-24150
Series: TSR 3
TSR 3-24150 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.8436 € *
Available: 9 pcs.
Available in 7 Days: 840 pcs. - if ordered today
Total Price:
33.84 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8436 €
10 pcs.
30.4640 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TSR.

Step-down switching mode regulator, suitable for POL applications, open-frame design with low housing, sustained short circuit-proof, low residual ripple, external On/Off; Output current: 3.0 A. Adjustment tolerance: ±2.0 %. Voltage offset at startup: 1.0 %. Operating temperatures: –40 to +85 °C. MTBF: min. 1.63 million hours.

Technical attributes (type, input voltage, output voltage, efficiency, residual ripple (pk-pk)): TSR 3-24150, 10 to 30 V, 5.0 to 15 V, 95 %, 150 mV

Technical specifications
Filter Property Value
Number of outputs 1
Output current 3 A
Output voltage DC 5 VDC
Input voltage AC 10-30 VDC
Power 45 W
efficiency 95 %
Design SIP5
Length 16.5 mm
Width 10.4 mm
Height 6 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No