TSR 2-2418N | TRACO POWER

Step-down switching controller, 4.6-36 VDC, 1 output, 1.8 VDC, 88 % efficiency, TSR 2-2418N

Order No.: 35C1960
EAN: 7613441076614
MPN:
TSR 2-2418N
Series: TSR 2N
TSR 2-2418N TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9496 € *
Available: 10 pcs.
Available in 7 Days: 150 pcs. - if ordered today
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
5 pcs.
6.6045 €
10 pcs.
6.2713 €
50 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale

Non-Isolated DC/DC Converter, TSR 2-2418N, TRACO POWER

The TSR 2N is a 2 Amp step-down switching regulator series and a drop-in replacement for any TO-220 package linear regulators. It comes in a compact SIP-3 plastic package and complements our new generation of POL converters focusing strongly on a cost-efficient design while also improving on critical electrical specifications. The Input ranges from 4.6 to 36 VDC and output voltages are available between 1.2 and 15VDC. Depending on the model, the efficient design allows full load operation up to +95°C ambient temperature (at nominal Vin) without the need of any heat sink or forced cooling. The TSR 2N series provides other significant features like short circuit protection, current limitation and under voltage lockout. Overall, it offers a broad application range in many environments and is especially suited for high volume projects where the series will help to reduce production cost by delivering not only a highly cost efficient but also reliable solution.

Features

  • Highly cost-efficient design
  • Excellent thermal capabilities
  • Efficiency up to 95%
  • Short circuit protection, current limitation and under voltage lockout features
  • Excellent line / load regulation
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 1.8 VDC
Input voltage AC 4.6-36 VDC
efficiency 88 %
Design SIP3
Length 14 mm
Width 7.6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes