TSR 1-2433E | TRACO POWER
DC converter, 6-36 VDC, 1 output, 3.3 VDC, 88 % efficiency, TSR 1-2433E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Available: 10 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, TSR 1-2433E, Traco
Non-isolated DC/DC Converter, 1 A, with a cost efficient design while maintaining the quality standards. The effective design allows full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling.
Features
- Efficiency up to 92%
- Short circuit protection
- Excellent line / load regulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 6-36 VDC | |
| efficiency | 88 % | |
| Design | SIP3 | |
| Length | 11.6 mm | |
| Width | 7.5 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |