TRV 2-0523M | TRACO POWER
DC converter, 4.5-7 VDC, 2 W, 2 outputs, ±15 VDC, 81 % efficiency, TRV 2-0523M
NCNR (non cancelable / non returnable)
DC/DC Converter, TRV 2-0523M, TRACO POWER
The TRV 2M is a 2 Watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. This offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 µA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor. With an operating temperature range from -40 to +80°C without derating and certifications acc. IEC/EN/ES 60601-1 ed. 3.2 for 2xMOPP and IEC/EN/UL 62368-1 this is suitable for many different applications where a medical isolation system and short circuit protection is needed.
Features
- Wide 1.5:1 input voltage range
- Short circuit protection
- Regulated outputs
- Low leakage current < 2 μA
- Efficiency up to 84 %
- Operation up to 5000 m altitude
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 67 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 4.5-7 VDC | |
| Power | 2 W | |
| efficiency | 81 % | |
| Design | SIP9 | |
| Isolation voltage | 5 kV | |
| Length | 19.6 mm | |
| Width | 9.9 mm | |
| Height | 12.5 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |