TRV 1-0523M | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±15 VDC, 84 % efficiency, TRV 1-0523M
NCNR (non cancelable / non returnable)
DC/DC Converter, TRV 1-0523M, TRACO POWER
The TRV 1M is a 1 Watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. This offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 µA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Together with an operating temperature range from -40 to +95°C without derating and certifications according to IEC/EN/ES 60601-1 ed. 3.2 for 2xMOPP and IEC/EN/UL 62368-1 this is suitable for many different applications where a medical isolation system and short circuit protection is needed.
Features
- Short circuit protection
- Unregulated outputs
- Low leakage current < 2 μA
- Efficiency up to 85%
- Operation up to 5000 m altitude
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 34 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 84 % | |
| Design | SIP9 | |
| Isolation voltage | 5 kV | |
| Length | 19.6 mm | |
| Width | 9.8 mm | |
| Height | 12.5 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |