TRV 1-0513 | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 15 VDC, 87.5 % efficiency, TRV 1-0513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TRV 1-0513
The TRV-1 series are ultra miniature, 1 Watt DC/DC-converters with high 3000VDC I/O-isolation and semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 67 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 87.5 % | |
| Design | SIP7 | |
| Isolation voltage | 3 kV | |
| Length | 19.5 mm | |
| Width | 6.1 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |