TRS 2-1210 | TRACO POWER

DC converter, 9-18 VDC, 2 W, 1 output, 3.3 VDC, 77 % efficiency, TRS 2-1210

Order No.: 32C4333
EAN: 7613441042114
MPN:
TRS 2-1210
Series: TRS 2
TRS 2-1210 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1126 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TRS 2-1210

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended usees for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 3.3 VDC
Input voltage AC 9-18 VDC
Power 2 W
efficiency 77 %
Design SMD
Isolation voltage 1.6 kV
Length 12.1 mm
Width 11.9 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No