TRN 1-1210 | TRACO POWER
DC converter, 9-18 VDC, 1 W, 1 output, 3.3 VDC, 77 % efficiency, TRN 1-1210
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TRN 1-1210
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 300 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 1 W | |
| efficiency | 77 % | |
| Design | SIP5 | |
| Isolation voltage | 1.6 kV | |
| Length | 11.9 mm | |
| Width | 7.7 mm | |
| Height | 11 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |