TRI 6-1215 | TRACO POWER
DC converter, 9-18 VDC, 6 W, 1 output, 24 VDC, 86 % efficiency, TRI 6-1215
NCNR (non cancelable / non returnable)
DC/DC Converter, TRI 6-1215, TRACO POWER
The new TRI 6 is a high isolation, regulated 6 Watt DC/DC converter which comes in a compact DIP-24 package. The core characteristic of the TRI 6 is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 89% allow safe operation from -40°C to +85°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 6 is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- Ultra-high isolation peak voltage 9000 VDC
- Low no-load power consumption 120 – 240 mW
- High efficiency up to 89%
- Protection against overvoltage and short circuit
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 250 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 6 W | |
| efficiency | 86 % | |
| Design | DIP24 | |
| Isolation voltage | 5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 12 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |