TRI 3-0511 | TRACO POWER

DC converter, 4.5-9 VDC, 3.5 W, 1 output, 5 VDC, 82 % efficiency, TRI 3-0511

Order No.: 32C4656
EAN: 7613441050577
MPN:
TRI 3-0511
Series: TRI 3
TRI 3-0511 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1502 € *
Available: 9 pcs.
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
10 pcs.
37.0209 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TRI 3-0511

The new TRI 3 is a high isolation, regulated 3.5 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 3 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 87% allow safe operation from –40°C to +90°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 3 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 700 mA
Output voltage DC 5 VDC
Input voltage AC 4.5-9 VDC
Power 3.5 W
efficiency 82 %
Design DIP24
Isolation voltage 5 kV
Length 31.8 mm
Width 20.3 mm
Height 12 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No