TRI 1-1211 | TRACO POWER

DC converter, 10.8-13.2 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, TRI 1-1211

Order No.: 35C1802
EAN: 7613441073828
MPN:
TRI 1-1211
Series: TRI 1
TRI 1-1211 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8397 € *
Available in 7 Days: 430 pcs. - if ordered today
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TRI 1-1211, TRACO POWER

The new TRI 1 is a high isolation, unregulated DC/DC converter which comes in a compact SIP-8 package. The core characteristic of the TRI 1 is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 3000 VAC for 60s) and working voltages (480 VACrms). Efficiencies up to 81% allow safe operation from -40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1 is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Features

  • Ultra-high isolation peak voltage 8000 VDC
  • High efficiency up to 81%
  • Protection against overvoltage and short circuit
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 10.8-13.2 VDC
Power 1 W
efficiency 79 %
Design SIP7
Isolation voltage 3 kV
Length 22 mm
Width 12.5 mm
Height 7.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes