TRI 1-0523SM | TRACO POWER

DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±15 VDC, 84 % efficiency, TRI 1-0523SM

Order No.: 35C1801
EAN: 7613441073927
MPN:
TRI 1-0523SM
Series: TRI 1SM
TRI 1-0523SM TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7786 € *
Available in 7 Days: 360 pcs. - if ordered today
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TRI 1-0523SM, TRACO POWER

The new TRI 1SM is a high isolation, unregulated DC/DC converter which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 3000 VAC for 60s) and working voltages (480 VACrms). Efficiencies up to 84% allow safe operation from -40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Features

  • Ultra-high isolation peak voltage 8000 VDC
  • High efficiency up to 84%
  • Protection against overvoltage and short circuit
Technical specifications
Filter Property Value
Number of outputs 2
Output current 33 mA
Output voltage DC ±15 VDC
Input voltage AC 4.5-5.5 VDC
Power 1 W
efficiency 84 %
Design SMD14
Isolation voltage 3 kV
Length 18.9 mm
Width 13.7 mm
Height 10.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes