TRI 1-0522SM | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±12 VDC, 80 % efficiency, TRI 1-0522SM
NCNR (non cancelable / non returnable)
DC/DC Converter, TRI 1-0522SM, TRACO POWER
The new TRI 1SM is a high isolation, unregulated DC/DC converter which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 3000 VAC for 60s) and working voltages (480 VACrms). Efficiencies up to 84% allow safe operation from -40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Features
- Ultra-high isolation peak voltage 8000 VDC
- High efficiency up to 84%
- Protection against overvoltage and short circuit
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 42 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 80 % | |
| Design | SMD14 | |
| Isolation voltage | 3 kV | |
| Length | 18.9 mm | |
| Width | 13.7 mm | |
| Height | 10.5 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |