TMV 1503SHI | TRACO POWER
DC converter, 13.5-16.5 VDC, 1 W, 1 output, 3.3 VDC, 70 % efficiency, TMV 1503SHI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6271 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TMV 1503SHI
The TMV-HI series is a range of 1 Watt non regulated dc/dc-converters with very high I/O-isolation. They come in a very compact SIP-7 package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 303 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 13.5-16.5 VDC | |
| Power | 1 W | |
| efficiency | 70 % | |
| Design | SIP7 | |
| Isolation voltage | 5.2 kV | |
| Length | 19.5 mm | |
| Width | 7.5 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |