TMV 0512S | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 12 VDC, 78 % efficiency, TMV 0512S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 7 Days: 1,680 pcs. - if ordered today
DC/DC Converter, TMV 0512S, TRACO POWER
The TMV 0512S is a miniature, isolated 1 W DC/DC-converter with high isolation in a single-in-line package (SIP). Requiring only 1.2 cm² board space it offers the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost
Features
- Industry standard pinout
- Unregulated device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 84 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | SIP7 | |
| Isolation voltage | 3 kV | |
| Length | 19.5 mm | |
| Width | 6.1 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |