TMU 3-1212 | TRACO POWER

DC converter, 10.8-13.2 VDC, 3 W, 1 output, 12 VDC, 85 % efficiency, TMU 3-1212

Order No.: 35C1667
EAN: 7613441071046
MPN:
TMU 3-1212
Series: TMU 3
TMU 3-1212 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0202 € *
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TMU 3-1212, TRACO POWER

The TMU 3 consists of isolated 3 Watt DC/DC converter with unregulated outputs in a standard SIP-4 package. It is designed to offer a compact low-cost alternative to regulated with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from -40°C to 75°C without derating. The compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

  • Continuous short circuit protection
  • Unregulated outputs
  • High efficiency up to 86%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 10.8-13.2 VDC
Power 3 W
efficiency 85 %
Design SIP4
Isolation voltage 1.5 kV
Length 11.5 mm
Width 10.2 mm
Height 8.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes