TMU 3-0512 | TRACO POWER
DC converter, 4.5-5.5 VDC, 3 W, 1 output, 12 VDC, 83 % efficiency, TMU 3-0512
NCNR (non cancelable / non returnable)
DC/DC Converter, TMU 3-0512, TRACO POWER
The TMU 3 consists of isolated 3 Watt DC/DC converter with unregulated outputs in a standard SIP-4 package. It is designed to offer a compact low-cost alternative to regulated with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from -40°C to 75°C without derating. The compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Features
- Continuous short circuit protection
- Unregulated outputs
- High efficiency up to 86%
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 250 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 3 W | |
| efficiency | 83 % | |
| Design | SIP4 | |
| Isolation voltage | 1.5 kV | |
| Length | 11.5 mm | |
| Width | 10.2 mm | |
| Height | 8.6 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |