TMR 9-4821WI | TRACO POWER
DC converter, 18-75 VDC, 9 W, 2 outputs, ±5 VDC, 85 % efficiency, TMR 9-4821WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0887 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0887 €
10 pcs.
41.4596 €
*incl. VAT plus shipping costs
Subject to prior sale
Mit Eingangsspannung 18 bis 75 VDC.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 9-4821WI, ±5,0 VDC/±0,8 A, 85%, 50 mVpp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 800 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 9 W | |
| efficiency | 85 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.6 mm | |
| Height | 11.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |