TMR 9-4815WI | TRACO POWER

DC converter, 18-75 VDC, 9 W, 1 output, 24 VDC, 89 % efficiency, TMR 9-4815WI

Order No.: 34C1028
EAN: 7613441034966
MPN:
TMR 9-4815WI
Series: TMR 9WI
TMR 9-4815WI TRACO POWER DC/DC Converters Image 1
TMR 9-4815WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3279 € *
Available in 7 Days: 400 pcs. - if ordered today
Total Price:
43.33 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3279 €
10 pcs.
39.0082 €
*incl. VAT plus shipping costs
Subject to prior sale

Mit Eingangsspannung 18 bis 75 VDC.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 9-4815WI, 24 VDC/0,375 A, 88%, 75 mVpp

Technical specifications
Filter Property Value
Number of outputs 1
Output current 380 mA
Output voltage DC 24 VDC
Input voltage AC 18-75 VDC
Power 9 W
efficiency 89 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.6 mm
Height 11.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead