TMR 9-4811WI | TRACO POWER
DC converter, 18-75 VDC, 9 W, 1 output, 5 VDC, 85 % efficiency, TMR 9-4811WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3279 € *
Available in 7 Days: 290 pcs. - if ordered today
Total Price:
43.33 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3279 €
10 pcs.
39.0082 €
*incl. VAT plus shipping costs
Subject to prior sale
Mit Eingangsspannung 18 bis 75 VDC.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 2-4821WI, 18 - 75 VDC, 2 x OUT, ±5.0 VDC/±200 mA, 70 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.6 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 9 W | |
| efficiency | 85 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.6 mm | |
| Height | 11.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |