TMR 9-2422WI | TRACO POWER

DC converter, 9-36 VDC, 9 W, 2 outputs, ±12 VDC, 88 % efficiency, TMR 9-2422WI

Order No.: 34C1014
EAN: 7613441034843
MPN:
TMR 9-2422WI
Series: TMR 9WI
TMR 9-2422WI TRACO POWER DC/DC Converters Image 1
TMR 9-2422WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.0887 € *
Available in 7 Days: 430 pcs. - if ordered today
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0887 €
10 pcs.
41.4596 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMR 2WI.

2.0 W converter in SIL package; Features: 4 : 1 extended-range input, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. MTBF: >1.0 million h at +25 °C.

Mit Eingangsspannung 9,0 bis 36 VDC.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 9-2422WI, ±12 VDC/±0,375 A, 88%, 75 mVpp

Technical specifications
Filter Property Value
Number of outputs 2
Output current 380 mA
Output voltage DC ±12 VDC
Input voltage AC 9-36 VDC
Power 9 W
efficiency 88 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.6 mm
Height 11.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead