TMR 9-2415 | TRACO POWER
DC converter, 18-36 VDC, 9 W, 1 output, 24 VDC, 90 % efficiency, TMR 9-2415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4965 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
10 pcs.
34.6528 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TMR 9-2415
TMR 9 is a series of highest power density dc/dc converters with isolated and regulated output voltage in SIP-8 package. These 9 Watt converters reliably operate up to 60°C environment temperature at full load or up to 85°C with a 50% load de-rating. With 1500 VDC I/O-isolation voltage, external On/Off, short current protection, no minimum load requirement and EMC according EN55022 class A, they cover a wide range of space critical application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 375 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 9 W | |
| efficiency | 90 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.6 mm | |
| Height | 11.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |