TMR 9-2411WI | TRACO POWER

DC converter, 9-36 VDC, 9 W, 1 output, 5 VDC, 85 % efficiency, TMR 9-2411WI

Order No.: 34C1002
EAN: 7613441034720
MPN:
TMR 9-2411WI
Series: TMR 9WI
TMR 9-2411WI TRACO POWER DC/DC Converters Image 1
TMR 9-2411WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.33 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3279 €
10 pcs.
39.0082 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMR 2WI.

2.0 W converter in SIL package; Features: 4 : 1 extended-range input, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. MTBF: >1.0 million h at +25 °C.

Mit Eingangsspannung 9,0 bis 36 VDC.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 2-2411WI, 9.0 - 36 VDC, 1 x OUT, 5.0 VDC/400 mA, 86 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.6 A
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 9 W
efficiency 85 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.6 mm
Height 11.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead