TMR 9-2410WI | TRACO POWER
DC converter, 9-36 VDC, 9 W, 1 output, 3.3 VDC, 82 % efficiency, TMR 9-2410WI
NCNR (non cancelable / non returnable)
DC converters, type Traco TMR 2WI.
2.0 W converter in SIL package; Features: 4 : 1 extended-range input, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. MTBF: >1.0 million h at +25 °C.
Mit Eingangsspannung 9,0 bis 36 VDC.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 9-2410WI, 3,3 VDC/2,0 A, 82%, 50 mVpp
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 9 W | |
| efficiency | 82 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.6 mm | |
| Height | 11.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |