TMR 6-7219WIR | TRACO POWER
DC converter, 43-160 VDC, 6 W, 1 output, 9 VDC, 85 % efficiency, TMR 6-7219WIR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
10 pcs.
32.0110 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TMR 6-7219WIR
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 666 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 43-160 VDC | |
| Power | 6 W | |
| efficiency | 85 % | |
| Design | SIP8 | |
| Isolation voltage | 3 kV | |
| Length | 21.8 mm | |
| Width | 9.6 mm | |
| Height | 11.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |