TMR 6-2421 | TRACO POWER
DC converter, 18-36 VDC, 6 W, 2 outputs, ±5 VDC, 82 % efficiency, TMR 6-2421
NCNR (non cancelable / non returnable)
DC converters, type Traco TMR 6.
6.0 W version in miniature SIL package; Features: 2 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. UL listed. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 50 mVpp. Operating temperatures: –40 to +65 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 2.4 million h at +25 °C.
Input voltage range from 18 to 36 VDC.
Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 6-2421, 2 x OUT, ±5.0 VDC, ±600 mA, 82 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 600 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 6 W | |
| efficiency | 82 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.1 mm | |
| Height | 11.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |