TMR 4-4822 | TRACO POWER

DC converter, 36-75 VDC, 4 W, 2 outputs, ±12 VDC, 84 % efficiency, TMR 4-4822

Order No.: 35C1658
EAN: 7613441063188
MPN:
TMR 4-4822
Series: TMR 4
TMR 4-4822 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9460 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.3633 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TMR 4-4822, TRACO POWER

The TMR 4 is a regulated 4 Watt DC/DC converter with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this acts as an excellent gap closer between the more common 3 & 6 Watt converter. It offers a cost-efficient alternative to 5 and 6 Watt converter in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power). The intelligent design provides efficiencies up to 87% and a temperature range of -40°C to +70°C without derating which enables an unrestricted use of this converter in applications with demanding temperature requirements. Additionally, the integrated remote On/Off function offers a convenient way to control your application. Certified according to the latest IEC/EN/UL 62368-1 industrial standard the TMR 4 is designed to deliver a high quality, cost efficient and compact solution for many applications.

Features

  • Wide 2:1 input voltage range
  • High efficiency up to 87%
  • Protection against short-circuit and over load
  • Fully regulated outputs
  • Remote On/Off control
Technical specifications
Filter Property Value
Number of outputs 2
Output current 166 mA
Output voltage DC ±12 VDC
Input voltage AC 36-75 VDC
Power 4 W
efficiency 84 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.3 mm
Height 11.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes