TMR 3-1221WI | TRACO POWER
DC converter, 4.5-18 VDC, 3 W, 2 outputs, ±5 VDC, 80 % efficiency, TMR 3-1221WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2629 € *
Available in 7 Days: 210 pcs. - if ordered today
DC/DC Converter, TMR 3-1221WI, TRACO POWER
The TMR 3-1221WI is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. The product comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² of board space. An excellent efficiency allows -40° to +85°C operation temperatures.
Features
- Excellent load and line regulation
- Remote On/Off control
- Short-circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 300 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 4.5-18 VDC | |
| Power | 3 W | |
| efficiency | 80 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.1 mm | |
| Height | 11.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |