TMR 3-1211WI | TRACO POWER
DC converter, 4.5-18 VDC, 3 W, 1 output, 5 VDC, 78 % efficiency, TMR 3-1211WI
NCNR (non cancelable / non returnable)
DC converters, type Traco TMR 3..WI.
3.0 W version in miniature SIL package; Features: 4 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 30 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 1.7 million h at +25 °C.
Input voltage range from 4.5 to 18 VDC.
Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 3-1211WI, 1 x OUT, 5.0 VDC, 600 mA, 78 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-18 VDC | |
| Power | 3 W | |
| efficiency | 78 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |