TMR 3-0522WISM | TRACO POWER
DC converter, 4.5-12 VDC, 3 W, 2 outputs, ±12 VDC, 83 % efficiency, TMR 3-0522WISM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7639 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.76 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7639 €
10 pcs.
22.2887 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TMR 3-0522WISM
The TMR 3WISM Series is a set of 3 Watt SMD DC/DC converters. They operate up to 65°C environment temperature at full load or up to 80°C with a 50% load derating. With UL 60950-1 certification, 1’500 VDC I/O-isolation voltage, external On/Off and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 125 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 4.5-12 VDC | |
| Power | 3 W | |
| efficiency | 83 % | |
| Design | SMD | |
| Isolation voltage | 1.5 kV | |
| Length | 19 mm | |
| Width | 14.9 mm | |
| Height | 8.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |