TMR 2411 | TRACO POWER
DC converter, 18-36 VDC, 2 W, 1 output, 5 VDC, 81 % efficiency, TMR 2411
DC converters, type Traco TMR.
2.0 W converter in SIL package; Features: 2 : 1 extended-range inputs, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: >1000 Mohm. MTBF: 2.3 million h at +25 °C.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 2411, 18 - 36 VDC, 1 x OUT 5.0 VDC/400 mA, 74 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 81 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |