TMR 2-0511E | TRACO POWER
DC converter, 4.5-9 VDC, 2 W, 1 output, 5 VDC, 73 % efficiency, TMR 2-0511E
NCNR (non cancelable / non returnable)
DC converters, type Traco TMR 2-..E.
2.0 W converter in SIL-8 package; Features: 2 :1 input ranges, regulated output voltage, sustained short circuit-proof, external On/Off. Control error: on input fluctuation max. 0.5 %, on load fluctuation max. 0.75 %. Residual ripple; max. 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage 1000 VDC. Insulation resistance: min. 1.0 Gohm. MTBF (at +25 °C): min. 1.0 million h.
Input voltage range from 4.5 to 9.0 VDC.
Technical attributes (type, output voltage, output current, efficiency): TMR 2-0511E, 5.0 VDC, 400 mA, 73 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 2 W | |
| efficiency | 73 % | |
| Design | SIP8 | |
| Isolation voltage | 1 kV | |
| Length | 21.8 mm | |
| Width | 9.3 mm | |
| Height | 11.2 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |