TMR 12-2421WI | TRACO POWER
DC converter, 9-36 VDC, 12 W, 2 outputs, ±5 VDC, 86 % efficiency, TMR 12-2421WI
NCNR (non cancelable / non returnable)
DC/DC Converter, TMR 12-2421WI, TRACO POWER
The TMR 12WI is a family of isolated 12W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. This product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency of up to 90% allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions (see recommended PCB layout). Further features include remote On/Off control, continuous short circuit protection and an I/O isolation voltage of 1600 VDC. The very compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Features
- High efficiency (up to 90%) for low thermal loss
- Fully regulated outputs
- Remote On/Off control
- Indefinite short circuit protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1200 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 12 W | |
| efficiency | 86 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 22 mm | |
| Width | 9.6 mm | |
| Height | 12 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |