TMR 12-1210WI | TRACO POWER
DC converter, 4.5-18 VDC, 10 W, 1 output, 3.3 VDC, 87 % efficiency, TMR 12-1210WI
NCNR (non cancelable / non returnable)
DC/DC Converter, TMR 12-1210WI, TRACO POWER
The TMR 12WI is a family of isolated 12W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. This product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency of up to 90% allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions (see recommended PCB layout). Further features include remote On/Off control, continuous short circuit protection and an I/O isolation voltage of 1600 VDC. The very compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Features
- High efficiency (up to 90%) for low thermal loss
- Fully regulated outputs
- Remote On/Off control
- Indefinite short circuit protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3000 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4.5-18 VDC | |
| Power | 10 W | |
| efficiency | 87 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 22 mm | |
| Width | 9.6 mm | |
| Height | 12 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |