TMR 10-4823WIR | TRACO POWER

DC converter, 18-75 VDC, 10 W, 2 outputs, ±15 VDC, 89 % efficiency, TMR 10-4823WIR

Order No.: 35C2014
EAN: 7613441077482
MPN:
TMR 10-4823WIR
Series: TMR 10WIR
TMR 10-4823WIR TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4592 € *
Available in 7 Days: 120 pcs. - if ordered today
Total Price:
42.46 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4592 €
5 pcs.
40.3410 €
10 pcs.
38.3299 €
50 pcs.
36.4140 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Railway Converter, TMR 10-4823WIR, TRACO POWER

The TMR 10WIR series is a family of ruggedized 10 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a SIP-8 metal package. The innovative design provides high efficiencies up to 89% and thus enable an operating temperature range from -40 up to +75°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/- EN62368-1, UL62368-1 support a potential compliance test of the application. Built-in features like input under-voltage-lockout, short circuit protection and remote On/Off make this series suitable for almost any application demands and thus facilitate the design-in process.

Features

  • Compact SIP-8 metal case
  • High efficiency up to 89%
  • Protection against overload, and short circuit
  • Remote On/Off function
Technical specifications
Filter Property Value
Number of outputs 2
Output current 336 mA
Output voltage DC ±15 VDC
Input voltage AC 18-75 VDC
Power 10 W
efficiency 89 %
Design SIP8
Isolation voltage 3 kV
Length 22 mm
Width 9.6 mm
Height 12 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes