TMR 1-1212 | TRACO POWER
DC converter, 9-18 VDC, 1 W, 1 output, 12 VDC, 77 % efficiency, TMR 1-1212
NCNR (non cancelable / non returnable)
DC converters, type Traco TMR 1.
1.0 W converter, SIL package; Features: 2 : 1 extended-range input, sustained short circuit-proof, regulated outputs, external On/Off, no minimum burden required. Output voltage tolerance: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 2.8 million h at +25 °C.
Input voltage range from 9.0 to 18 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TMR 1-1212, 1 x OUT, 12 VDC, 83 mA, 77 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 83 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 1 W | |
| efficiency | 77 % | |
| Design | SIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 17 mm | |
| Width | 7.62 mm | |
| Height | 11 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |